| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176360-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176360-6 |
3-2176360-6
| Heilind Number: | AMP3-2176360-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176360-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with unrivaled precision using our RQ 0402 thin film resistor. With a resistance value of 1 KΩ and a tolerance of just 0.1%, this component ensures exceptional accuracy in your applications. Operating at a rated voltage of 50 V with a power rating of .0625 W, it guarantees reliable performance even in demanding conditions. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 1 x .5 x .3 mm save valuable board space. Trust in the quality of our precision resistor for optimal electronic performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


