MS3459KS22-27PZ

Heilind Number:AMP3-2176360-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS22-27PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 1K07 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS22-27PZ
SKU:AMP3-2176360-9

Detailed Description

Enhance your electronic projects with this high-precision resistor. Measuring 1 x .5 x .3 mm and designed for surface mount installation, it boasts a resistance of 1.07 KΩ with a tolerance of .1%. Operating at a rated voltage of 50 V and a power rating of .0625 W, this thin film resistor guarantees reliable performance. With a low temperature coefficient of 10PPM, it ensures accurate and stable operation even in demanding environments. Ideal for a wide range of applications, this component is a must-have for any electronics enthusiast or professional.