| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-27SY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 9.76 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176361-2 |
MS3459KS22-27SY
| Heilind Number: | AMP3-2176361-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-27SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RQ 0402 thin film resistor. Designed for optimal performance, this resistor offers a resistance of 9.76 KΩ with a .1% tolerance, ensuring accurate and reliable operation. With a power rating of .0625 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to integrate onto PCBs, while its compact dimensions of 1 x .5 x .3 mm save valuable space. Trust in the quality of our precision resistor for consistent, high-performance results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


