| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-2P |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 10.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176361-4 |
MS3459KS22-2P
| Heilind Number: | AMP3-2176361-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-2P |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge 0402 surface mount resistor. With a resistance of 10.2 KΩ and a tolerance of .1%, it guarantees accurate performance even in demanding applications. The thin film element ensures reliable operation, while its compact 1 x .5 x .3 mm dimensions make it suitable for space-constrained designs. Operating at a rated voltage of 50 V and a power rating of .0625 W, it offers robust functionality. Featuring 10PPM temperature coefficient and solder termination, it is ideal for high-performance circuitry. Upgrade your components with this top-of-the-line surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


