| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176361-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 10.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176361-5 |
3-2176361-5
| Heilind Number: | AMP3-2176361-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176361-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision resistor needs with this high-performance RQ 0402 resistor. Boasting a resistance of 10.5 KΩ with a tolerance of 0.1%, it guarantees accurate and reliable operation, even in the most demanding applications. With a power rating of .0625 W and a rated voltage of 50 V, this thin film resistor delivers exceptional performance. Its compact 0402 size and surface mount termination make it easy to integrate into your designs, while its 10PPM temperature coefficient ensures stability over a wide range of operating conditions. Trust in the quality of this RoHS-compliant component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


