| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-2PY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176361-7 |
MS3459KS22-2PY
| Heilind Number: | AMP3-2176361-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-2PY |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional precision with our RQ 0402 thin film resistor, featuring a resistance of 11 KΩ with a tolerance of 0.1%. Designed for high performance, this surface mount component guarantees reliable operation, even in demanding applications. With a power rating of .0625 W and a rated voltage of 50 V, it ensures stable and efficient signal processing. The compact 0402 size and solder termination make it easy to install, while the 10PPM temperature coefficient and 1K RL ensure accurate performance over a wide range of operating conditions. Trust in the quality of our precision resistor for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KS24-10S | ![]() |


