3-2176361-9

Heilind Number:AMP3-2176361-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176361-9
ECAD Model:
3D Model

Description:

RQ 0402 11K5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176361-9
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:11.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176361-9

Detailed Description

Experience high precision in your electronic projects with our RQ 0402 Thin Film Precision Resistor. With a resistance rating of 11.5 KΩ and a tolerance of .1%, this surface mount resistor guarantees accurate performance. Operating at a rated voltage of 50 V and a power rating of .0625 W, it offers reliable functionality even in demanding applications. Measuring at just 1 x .5 x .3 mm, it's compact yet powerful, making it perfect for space-constrained designs. With lead-free solder termination and RoHS compliance, you can trust in its environmental responsibility. Elevate your circuitry with the exceptional quality of our Surface Mount Resistors.