| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-2SX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 82.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176362-1 |
MS3459KS22-2SX
| Heilind Number: | AMP3-2176362-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-2SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-precision thin film resistor, meticulously designed for optimal performance. With a resistance rating of 82.5 ohms and a tolerance of 0.1%, this component ensures reliable and accurate signal processing. Operating at a power rating of 0.0625 W and a rated voltage of 50 V, it offers robust functionality for a variety of applications. Its compact 0402 size and surface mount termination make it easy to integrate into your circuit board design. Trust in the quality of our resistors for consistent and efficient operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


