| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-2SY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 84.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176362-2 |
MS3459KS22-2SY
| Heilind Number: | AMP3-2176362-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-2SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance electronic circuit precision with our high-quality thin film surface mount resistor. Measuring a mere 1 x .5 x .3 mm and offering a resistance of 84.5 Ω with a tolerance of .1%, this component is perfect for applications requiring accuracy. With a power rating of .0625 W, it can handle up to 50 V. RoHS compliant and featuring solder termination, it's easy to integrate into your design. Individually reel packaged, this resistor is available in a 5K reel quantity, making it convenient for production. Trust in our Surface Mount Resistors for reliable performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


