| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176362-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 86.6 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176362-3 |
3-2176362-3
| Heilind Number: | AMP3-2176362-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176362-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a compact yet powerful solution with a resistance of 86.6 Ω and a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.0625 W and a rated voltage of 50 V, making it suitable for a wide range of applications. With its thin film element and solder termination, it guarantees reliable connectivity and durability. Elevate your circuitry with this essential component, perfect for demanding tasks that require utmost precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


