| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-33S |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176362-9 |
MS3459KS22-33S
| Heilind Number: | AMP3-2176362-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-33S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for high accuracy and performance. With a resistance of 100 ohms and a tolerance of 0.1%, it ensures reliable and stable operation. The thin film element and low TCR of 10PPM guarantee minimal signal distortion, making it ideal for critical applications. Its compact 0402 size and surface mount termination offer easy installation, while the 50V rated voltage and .0625W power rating provide versatility in usage. Trust in this resistor for precise and efficient circuitry in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


