| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-33SX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 887 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176363-1 |
MS3459KS22-33SX
| Heilind Number: | AMP3-2176363-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-33SX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this 0402 surface mount resistor, featuring a resistance of 887 ohms with a tolerance of 0.1%. Designed for high-accuracy applications, this thin film resistor boasts a low temperature coefficient of 10PPM and a power rating of 0.0625 W, suitable for use in circuits with a rated voltage of up to 50 V. With solder termination and a compact 1 x 0.5 x 0.3 mm size, it is ideal for space-constrained PCB layouts. This high-quality component is not only reliable but also ensures consistent performance, making it a valuable addition to your electronic projects.


