| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-9SX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 9.53 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176364-1 |
MS3459KS22-9SX
| Heilind Number: | AMP3-2176364-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-9SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this RQ 0402 thin film resistor. Featuring a resistance of 9.53 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures accurate performance in a variety of applications. The compact surface mount design, measuring just 1 x .5 x .3 mm, makes it suitable for space-constrained PCB layouts. With a power rating of .0625 W and a rated voltage of 50 V, this resistor offers robust functionality. Its solder termination type, RoHS compliance, and 5K reel packaging further contribute to its ease of use and environmental friendliness. Ideal for precision circuit design, this resistor is a reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


