| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-11P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 80.6 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176365-0 |
MS3459KS24-11P
| Heilind Number: | AMP3-2176365-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-11P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with these high-precision surface mount resistors. Featuring a thin film element and a tolerance of 0.1%, they ensure accurate and reliable performance in your electronic applications. With a resistance rating of 80.6 Ω, a power rating of .15 W, and a maximum voltage of 75 V, these resistors are suitable for a wide range of projects. Their compact 0603 size and surface mount termination make them easy to integrate, while their RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and consistency of these precision components for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


