| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-11PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 82.5 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176365-1 |
MS3459KS24-11PW
| Heilind Number: | AMP3-2176365-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-11PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this Thin Film Precision Resistor. Measuring at 0603 size, it boasts a resistance of 82.5 Ω with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it offers reliable power handling capabilities. With a temperature coefficient of 10PPM, it guarantees stability in various operating conditions. Specially designed for surface mount installation, it features solder termination for easy integration onto circuit boards. This miniature resistor, with dimensions of 1.55 x .8 x .45 mm, is a space-saving solution for compact designs. Invest in this high-quality component for optimal circuit efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


