3-2176365-4

Heilind Number:AMP3-2176365-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176365-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 88R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176365-4
Disable Date:20250915
SKU:AMP3-2176365-4

Detailed Description

Achieve precision in your electronic applications with this high-quality surface mount resistor. Measuring 1.55 x 0.8 x 0.45 mm, it boasts a resistance of 88.7 Ω with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor has a power rating of 0.15 W and is rated for a voltage of 75 V. With its solder termination type, it is easy to mount on your circuit board. Ideal for demanding environments, it offers a low temperature coefficient of 10PPM, ensuring stable and accurate operation. Trust in the reliability of this component for your next project.