3-2176365-9

Heilind Number:AMP3-2176365-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176365-9
ECAD Model:
3D Model

Description:

RQ 0603 100R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176365-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176365-9

Detailed Description

Enhance your circuitry with this high-quality precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 100 Ω with a tolerance of .1%, this thin film resistor guarantees precise and reliable operation. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of electronic applications. The surface mount design and solder termination ensure easy installation, while the compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained projects. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor is a dependable choice for demanding environments. Upgrade your circuitry with this Surface Mount Resistor and experience unparalleled accuracy and stability in your designs.