MS3459KS24-12PY

Heilind Number:AMP3-2176366-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS24-12PY
ECAD Model:
3D Model

Description:

RQ 0603 931R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS24-12PY
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:931 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176366-3

Detailed Description

Enhance circuitry precision with this meticulously crafted 0603 surface mount resistor. Boasting a resistance of 931 ohms with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor guarantees stable performance in demanding applications. Designed for high accuracy, it features a power rating of 0.15 W and a rated voltage of 75 V, making it ideal for intricate electronic systems. With solder termination and compact dimensions of 1.55 x 0.8 x 0.45 mm, this component facilitates seamless integration onto PCBs. Compliant with RoHS standards, it ensures both performance excellence and environmental responsibility, a vital choice in the realm of surface mount resistors.