| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176366-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176366-6 |
3-2176366-6
| Heilind Number: | AMP3-2176366-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176366-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this RQ 0603 precision resistor. With a resistance rating of 1 KΩ and a tolerance of .1%, it ensures accurate performance. The thin film element and 10PPM temperature coefficient guarantee stability even in demanding environments. Perfect for surface mount applications, it boasts a compact size of 1.55 x .8 x .45 mm. Operating at a power rating of .15 W and a rated voltage of 75 V, it offers reliable performance. Whether you're working on industrial machinery or consumer electronics, this resistor is a dependable choice for maintaining signal integrity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176370-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


