| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-12SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.05 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176366-8 |
MS3459KS24-12SY
| Heilind Number: | AMP3-2176366-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-12SY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision performance with this cutting-edge thin film resistor, featuring a resistance of 1.05 KΩ with a tolerance of just 0.1%. Designed for optimal accuracy, it boasts a low temperature coefficient of 10PPM, ensuring stable operation even in demanding environments. With a power rating of .15 W and a maximum voltage of 75 V, this resistor is ideal for a wide range of applications. Its compact 0603 size and surface mount design make it easy to integrate into any project, while its solder termination offers secure attachment. Trust in the quality and reliability of this component for your electronic needs.


