| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-20P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 9.31 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176367-0 |
MS3459KS24-20P
| Heilind Number: | AMP3-2176367-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-20P |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 thin film resistor. Featuring a resistance of 9.31 KΩ with a tolerance of 0.1%, this component ensures accurate signal control. Operating at a rated voltage of 75 V and a power rating of .15 W, it guarantees reliable performance in various applications. With a low temperature coefficient of 10PPM and a compact surface mount design, it offers efficient thermal management and space-saving benefits. Trust in the quality of our precision resistor for seamless integration into your electronic systems.


