| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-20PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176367-3 |
MS3459KS24-20PY
| Heilind Number: | AMP3-2176367-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-20PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality thin film resistor. Measuring at a compact 0603 size, it offers a resistance of 10 KΩ with a tight tolerance of .1% and low temperature coefficient of 10PPM. Designed for surface mount applications, it ensures reliable performance with a power rating of .15 W and a rated voltage of 75 V. With RoHS compliance and solder termination, it meets environmental standards while simplifying installation. Trust in the accuracy and durability of this Surface Mount Resistor for your critical electronic projects.


