| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-21P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176368-0 |
MS3459KS24-21P
| Heilind Number: | AMP3-2176368-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-21P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise control in electronic circuits with this 0603 surface mount resistor. Featuring a resistance of 100 KΩ with a tolerance of .1%, this thin film element ensures accuracy in signal processing. With a power rating of .15 W and a rated voltage of 75 V, it offers reliable performance in various applications. The solder termination type and compact dimensions make it easy to integrate onto PCBs. Designed for low noise and stability, this resistor is ideal for demanding environments where precision is key.


