| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-21PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 102 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176368-1 |
MS3459KS24-21PW
| Heilind Number: | AMP3-2176368-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-21PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 surface mount resistor. Measuring at a compact 1.55 x .8 x .45 mm, this thin film element offers a resistance of 102 KΩ with a tight tolerance of .1% and low temperature coefficient of 10PPM. Operating at a power rating of .15 W and a rated voltage of 75 V, it's ideal for applications requiring high accuracy. Featuring solder termination for easy installation, it's RoHS compliant, making it a reliable and environmentally friendly choice for your electronic projects.


