| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-21PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 107 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176368-3 |
MS3459KS24-21PY
| Heilind Number: | AMP3-2176368-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-21PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 0603 resistor. With a resistance of 107 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 75 V with a power rating of .15 W, this thin film resistor is designed for reliability. Its compact 0603 size and surface mount termination make it easy to integrate into your circuit board. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets high standards for environmental and performance requirements. Trust in this high-quality component for optimal functionality in your applications.


