| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-21PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176368-4 |
MS3459KS24-21PZ
| Heilind Number: | AMP3-2176368-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-21PZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuit designs with this RQ 0603 surface mount resistor. With a resistance of 110 KΩ, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. The thin film element technology guarantees high reliability, while the compact 0603 package size makes it ideal for space-constrained applications. Rated for 75 V and 0.15 W power handling, it is suitable for a wide range of electronic devices. Its solder termination type and surface mount design simplify installation on PCBs. Non-ROHS compliant. Elevate your circuitry with the exceptional quality of this precision resistor.


