3-2176368-8

Heilind Number:AMP3-2176368-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176368-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 121K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176368-8
Disable Date:20250915
SKU:AMP3-2176368-8

Detailed Description

Enhance precision in your electronic projects with our RQ 0603 thin film resistor. Featuring a resistance of 121KΩ with a tolerance of 0.1%, this compact 0603 surface mount component ensures accurate signal control. Operating at a maximum power rating of 0.15W and a rated voltage of 75V, it is designed for high performance in various applications. With a low temperature coefficient of 10PPM and a small footprint of 1.55 x .8 x .45 mm, it offers reliable operation in tight spaces. Designed for easy solder mounting, this resistor is a must-have for achieving stable and precise circuitry.