MS3459KS24-22SW

Heilind Number:AMP3-2176369-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS24-22SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 90R9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS24-22SW
Disable Date:20250915
SKU:AMP3-2176369-5

Detailed Description

Discover a high-precision surface mount resistor designed for optimal performance in electronic circuits. This RQ 0603 resistor features a resistance of 90.9 Ω with a tight tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. The thin film element construction guarantees stability and durability, while the 10PPM temperature coefficient minimizes signal distortion. Measuring 1.55 x 0.8 x 0.45 mm, it is compact and easy to integrate. Ideal for use in demanding environments, this precision resistor is a valuable component for any electronics project.