| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-27P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 97.6 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176369-8 |
MS3459KS24-27P
| Heilind Number: | AMP3-2176369-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-27P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RQ 0603 Precision Resistor. This high-quality surface mount component features a thin film element, ensuring reliable performance with a tolerance of .1%. With a resistance rating of 97.6 Ω and a power rating of .15 W, it can handle up to 75 V. Perfect for precision applications, it guarantees accuracy with a 10PPM temperature coefficient. Its compact 1.55 x .8 x .45 mm dimensions and solder termination make it easy to integrate onto your PCB. Ideal for demanding environments, this resistor is a key component for ensuring stable and efficient circuit operation.

