| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-27PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 866 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176370-0 |
MS3459KS24-27PZ
| Heilind Number: | AMP3-2176370-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-27PZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality thin film resistor. Designed for surface mount applications, it offers a resistance of 866 Ω with a tolerance of .1%. Operating at a rated voltage of 75 V and a power rating of .15 W, this resistor is perfect for demanding electronic circuits. With a low temperature coefficient of 10PPM, it ensures stable performance over a wide range of temperatures. Its compact 0603 size and solder termination make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Whether you're a professional engineer or an electronics hobbyist, this precision resistor is a reliable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


