MS3459KS24-27S

Heilind Number:AMP3-2176370-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS24-27S
ECAD Model:
3D Model

Description:

RQ 0603 887R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS24-27S
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:887 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176370-1

Detailed Description

Enhance precision in your electronic setups with this ultra-compact thin film resistor. Featuring a resistance of 887 ohms with a tolerance of 0.1%, it ensures reliable performance in demanding applications. The 0603 size and surface mount design make it easy to integrate into your circuit board, while its low power rating of 0.15W and rated voltage of 75V guarantee efficient operation. With RoHS compliance and a low temperature coefficient of 10PPM, this resistor is not only environmentally friendly but also offers exceptional accuracy over a wide range of temperatures. Perfect for use in telecommunications, industrial controls, and automotive electronics, it is a versatile component that delivers consistent results. Upgrade your designs with this high-quality surface mount resistor and experience enhanced stability in your electronic systems.