| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-27SW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176370-2 |
MS3459KS24-27SW
| Heilind Number: | AMP3-2176370-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-27SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this thin film surface mount resistor. With a resistance of 909 ohms and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.15W and a rated voltage of 75V, it is suitable for various applications. The solder termination type and compact 0603 size make it easy to install on PCBs. Its low temperature coefficient of 10PPM guarantees stable operation. Ideal for high-end electronics, this resistor offers reliability and performance in a miniature package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


