MS3459KS24-28P

Heilind Number:AMP3-2176370-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS24-28P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 953R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS24-28P
Disable Date:20250915
SKU:AMP3-2176370-4

Detailed Description

Enhance precision in electronic circuits with this RQ 0603 surface mount resistor. Featuring a resistance of 953 ohms with a tolerance of 0.1%, this thin film resistor ensures reliable performance. With a power rating of 0.15W and a rated voltage of 75V, it is suitable for various applications. The 0603 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 10PPM guarantees stable operation. Ideal for use in high-precision devices, this resistor is a crucial component for maintaining accuracy in your electronic projects.