| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-28PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.02 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176370-7 |
MS3459KS24-28PY
| Heilind Number: | AMP3-2176370-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-28PY |
| ECAD Model: |
Specifications
Detailed Description
Ensure optimum performance in your electronic circuits with this precision resistor. Featuring a thin film element and a tolerance of 0.1%, this resistor offers exceptional accuracy in maintaining a resistance of 1.02 KΩ. With a power rating of 0.15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. Its compact 0603 size and surface mount mounting style make it easy to integrate seamlessly into your designs. Designed for reliability, this resistor has a low temperature coefficient of 10PPM and is ideal for use in demanding environments. Stay compliant with RoHS regulations while achieving superior performance with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


