| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-28S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.07 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176370-9 |
MS3459KS24-28S
| Heilind Number: | AMP3-2176370-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-28S |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this ultra-compact thin film resistor. Measuring just 1.55 x .8 x .45 mm, it offers a resistance of 1.07 KΩ with a tight tolerance of .1%. Operating at a rated voltage of 75 V and a power rating of .15 W, it ensures reliable performance in demanding environments. With a low temperature coefficient of 10PPM, it guarantees stable operation over a wide range of temperatures. Featuring surface mount termination and RoHS compliance, it is easy to integrate into your designs with minimal environmental impact. Ideal for high-precision circuitry, this resistor is a crucial component in achieving optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


