| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-28SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 9.53 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176371-1 |
MS3459KS24-28SX
| Heilind Number: | AMP3-2176371-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-28SX |
| ECAD Model: |
Specifications
Detailed Description
Meet the demands of precision applications with our RQ 0603 thin film resistor. This high-quality component boasts a resistance of 9.53 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, ensuring accurate performance in critical circuitry. Operating at a rated voltage of 75 V and with a power rating of .15 W, it is ideal for a variety of electronic designs. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it offers easy installation and space-saving benefits. Trust in the reliability and stability of this resistor for your next project.


