| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-28SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 9.76 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176371-2 |
MS3459KS24-28SY
| Heilind Number: | AMP3-2176371-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-28SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this ultra-compact surface mount resistor. With a resistance rating of 9.76 KΩ and a tolerance of just 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.15 W and a rated voltage of 75 V, this thin film resistor is designed for efficiency and reliability. Measuring just 1.55 x 0.8 x 0.45 mm, it's perfect for space-constrained designs. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your circuitry with this high-quality component, ideal for a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


