| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176371-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 10.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176371-4 |
3-2176371-4
| Heilind Number: | AMP3-2176371-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176371-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your circuit with this ultra-accurate 0603 thin film resistor. With a resistance value of 10.2 KΩ and a tolerance of 0.1%, it ensures reliable performance even in demanding applications. Operating at a rated voltage of 75 V and a power rating of .15 W, it offers optimal efficiency. Designed for surface mount installation, it features solder termination for secure attachment. Measuring just 1.55 x .8 x .45 mm, it's compact yet mighty. Its low 10PPM temperature coefficient guarantees stability over a wide range of operating conditions. Trust in this high-quality component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176382-0 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


