MS3459KS24-4SX

Heilind Number:AMP3-2176372-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS24-4SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 118K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS24-4SX
Disable Date:20250915
SKU:AMP3-2176372-7

Detailed Description

Enhance precision in your electronic projects with this RQ 0603 resistor. With a resistance of 118 KΩ and a tolerance of .1%, it ensures accurate and reliable performance. The thin film element and low temperature coefficient of 10PPM guarantee stability even in challenging conditions. Designed for surface mount installation, it measures 1.55 x .8 x .45 mm, making it ideal for compact applications. Rated for a maximum voltage of 75 V and a power rating of .15 W, it is suitable for a wide range of circuit designs. Non-RoHS compliant.