MS3459KS24-6SW

Heilind Number:AMP3-2176373-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS24-6SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 23R2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS24-6SW
Disable Date:20250915
SKU:AMP3-2176373-6

Detailed Description

Enhance precision in your electronic circuitry with this high-quality surface mount resistor. Measuring at 2 x 1.25 x .5 mm, it offers a compact solution without compromising on performance. Boasting a resistance of 23.2 Ω with a tolerance of .1%, this thin film resistor ensures accuracy in signal processing. Operating at a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With its solder termination and RoHS compliance, it guarantees easy installation and environmental friendliness. Trust in the reliability of this component for your circuit design needs.