| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-7P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176374-0 |
MS3459KS24-7P
| Heilind Number: | AMP3-2176374-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-7P |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled precision with our RQ 0805 resistor, meticulously engineered for high-performance applications. This compact surface-mount component boasts a resistance of 215 ohms with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for reliability, it can handle a power rating of 0.2W and a rated voltage of 100V, making it ideal for demanding circuitry. With its thin film element and solder termination, this resistor guarantees optimal conductivity and stability. Invest in quality with this essential component for your electronic projects.

