| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-7PW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176374-1 |
MS3459KS24-7PW
| Heilind Number: | AMP3-2176374-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-7PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance precision resistor, meticulously crafted for optimal performance. Measuring at a compact 0805 size, it boasts a power rating of .2 W and a resistance of 221 Ω, with a tight tolerance of .1% for accurate operation. Designed for surface mount installation, its durable construction ensures reliability in any application. With a rated voltage of 100 V and a low temperature coefficient of 10PPM, this resistor is a crucial component for achieving precision in electronic systems. Elevate your projects with the unparalleled quality of this Surface Mount Thin Film Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


