| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-7PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 226 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176374-2 |
MS3459KS24-7PX
| Heilind Number: | AMP3-2176374-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-7PX |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with our precision resistor, perfect for demanding applications that require high accuracy. This thin film resistor boasts a resistance of 226 ohms with a tolerance of 0.1%, ensuring precise performance. Operating at a power rating of .2 W and a rated voltage of 100 V, it is designed to deliver reliable and consistent results. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board. With a low temperature coefficient and excellent stability, this resistor is ideal for use in critical systems where performance is paramount. Trust in the quality of our surface mount resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


