| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-7PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 232 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176374-3 |
MS3459KS24-7PY
| Heilind Number: | AMP3-2176374-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-7PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality surface mount resistor. Measuring at 0805 in size, it offers a power rating of .2 W and a resistance of 232 Ω with a tolerance of .1%. Designed with thin film technology, it ensures reliable performance with a low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V, this precision resistor is ideal for applications requiring accuracy and stability. Its compact dimensions of 2 x 1.25 x .5 mm make it suitable for space-constrained PCB layouts. With solder termination and compliance with RoHS standards, it is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


