| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-7S |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 243 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176374-5 |
MS3459KS24-7S
| Heilind Number: | AMP3-2176374-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-7S |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this high-quality RQ 0805 resistor. Measuring 2 x 1.25 x .5 mm, it is designed for surface mount installation, making it perfect for compact applications. With a resistance of 243 ohms and a tolerance of .1%, this thin film resistor ensures accuracy in your circuit design. Operating at a power rating of .2 W and a rated voltage of 100 V, it offers reliable performance. The RoHS compliance further guarantees its environmental sustainability. Trust in this Surface Mount Precision Resistor for consistent and dependable results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


