| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-7SW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 249 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176374-6 |
MS3459KS24-7SW
| Heilind Number: | AMP3-2176374-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-7SW |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this RQ 0805 249Ω thin film resistor. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, it guarantees accurate performance even in demanding applications. The surface mount design and compact dimensions make it easy to integrate onto your PCB. Rated for a power of 0.2W and a voltage of 100V, it offers reliable operation in a variety of settings. Ideal for precision engineering projects, this resistor ensures stable and consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


