MS3459KS24-7SX

Heilind Number:AMP3-2176374-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS24-7SX
ECAD Model:
3D Model

Description:

RQ 0805 255R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS24-7SX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:255 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176374-7

Detailed Description

Enhance the precision and performance of your electronic circuits with this high-quality thin film resistor. Designed for surface mount applications, it boasts a power rating of .2 W and a resistance of 255 Ω, with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V, this component ensures reliable and accurate signal processing. Its compact 0805 package measures 2 x 1.25 x .5 mm, making it ideal for space-constrained designs. With solder termination and non-RoHS compliance, it's a versatile choice for various industrial applications that demand exceptional stability and durability. Upgrade your circuitry with the precision and reliability of this surface mount thin film resistor.