| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-11P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 24.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176376-0 |
MS3459KS28-11P
| Heilind Number: | AMP3-2176376-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-11P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, featuring a resistance of 24.9 KΩ with a tolerance of 0.1%. This surface mount component boasts a power rating of 0.2 W, making it suitable for a wide range of applications. With a low temperature coefficient of 10PPM and a rated voltage of 100 V, it ensures reliable performance even in demanding environments. The thin film element and solder termination offer durability and ease of installation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


