| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-11PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176376-2 |
MS3459KS28-11PX
| Heilind Number: | AMP3-2176376-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-11PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality 0805 surface mount resistor. Featuring a resistance of 26.1 KΩ with a tolerance of .1%, it ensures accurate and reliable performance. The thin film element guarantees optimal conductivity, while the 0.2 W power rating and 100 V rated voltage make it suitable for a wide range of applications. With a low temperature coefficient of 10PPM and a compact size of 2 x 1.25 x 0.5 mm, it's ideal for space-constrained designs. Trust in the durability and performance of this solder termination resistor for your next project.


