| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-11PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 27.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176376-4 |
MS3459KS28-11PZ
| Heilind Number: | AMP3-2176376-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-11PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a resistance of 27.4 KΩ with a tolerance of .1%. This thin film resistor is designed for optimal performance, offering a power rating of .2 W and a rated voltage of 100 V. With a low temperature coefficient of 10PPM, it ensures stable operation even in demanding conditions. Its compact 0805 size and surface mount design make it easy to integrate onto your PCB. Trust in the quality and reliability of our surface mount resistors for your next application.


